text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N53B4M70

DCM Series 240 W Single Output 48 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM3623TA5N53B4M70 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 240W
Output Voltage: 48V
Operating Temp Range: -55°C to +125°C
Efficiency: 90.7%
Load Capacitance: 10µF
Output Current: 5A
Ripple & Noise: 944mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$8,990.50
USD
Quantity
Web Price
25+
$359.62
Product Variant Information section