text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N06A2M00

DCM Series 120 W Single Output 5 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 120W
Output Voltage: 5V
Input Voltage: 43V to 154V
Operating Temp Range: -55°C to +125°C
Efficiency: 89.4%
Load Capacitance: 239µF
Output Current: 24A
Ripple & Noise: 412mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$397.24
USD
Quantity
Web Price
1
$397.24
2
$360.84
3
$341.11
4
$327.78
5+
$317.79
Product Variant Information section