text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623T50T13A6T70

DCM Series 160 W Single Output 12 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 160W
Output Voltage: 12V
Input Voltage: 9V to 50V
Operating Temp Range: -40°C to +125°C
Efficiency: 91.5%
Load Capacitance: 123µF
Output Current: 13.4A
Ripple & Noise: 420mV
Dimension: L  38.72mm x W  22.8mm x H  7.2mm
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
24
Total
$202.44
USD
Quantity
Web Price
1
$202.44
2
$197.80
4
$193.27
5+
$191.83
Product Variant Information section