text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623T50T0680M70

DCM Series 80 W Single Output 5 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 80W
Output Voltage: 5V
Input Voltage: 9V to 50V
Operating Temp Range: -55°C to +125°C
Efficiency: 88.1%
Load Capacitance: 246µF
Output Current: 16A
Ripple & Noise: 277mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$364.88
USD
Quantity
Web Price
1
$364.88
2
$331.44
3
$313.32
4
$301.07
5+
$291.90
Product Variant Information section