text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 60
Multiple Of: 1
Quantity Web Price
1 $40.02
4 $36.80
10 $34.81
25 $32.94
40+ $32.01
Total:

$1,920.60

USD
Attributes
Attributes Table
Configuration Dual
Reverse Current-Max 0.5µA
Forward Voltage 1.2V
Reverse Voltage-Max [Vrrm] 75V
Reverse Recovery Time-Max 5ns
Diode Capacitance-Max 4pF
Average Forward Current-Max 0.2A
Peak Current-Max 2A
Operating Temp Range -65°C to +200°C