text.skipToContent text.skipToNavigation

Manufacturer Part #

50SEK68M

SEK Series 50 V 68 uF LS=3.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 68µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Ripple Current: 60mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 3.5mm
Dimension: H  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.12
USD
Quantity
Web Price
1
$1.12
30
$1.05
100
$0.975
300
$0.91
1,000+
$0.845
Product Variant Information section