text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8

On Order: 0
Factory Stock:Factory Stock: 9
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $33.30
10 $31.70
25+ $31.08
Total:

$33.30

USD
Attributes
Attributes Table
Type Din Rail
No of Outputs Single
Output Power 150W
Output Voltage 15V
Output Current 9.5A
Input Voltage (VAC) 85VAC to 264VAC
Ripple & Noise 120mV
Load Regulation (%) 1%
Operating Temp Range -30°C to +70°C
Isolation Isolated