text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 158

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.02
25 $1.57
50 $1.49
100 $1.41
250+ $1.31
Total:

$4.04

USD
Attributes
Attributes Table
Inductance-Nom 270µH
Rated Current-Max 143mA
Tolerance (%) ±10%
Shielding Yes
DC Resistance 9.8mΩ
Core Material Ferrite
Test Frequency 1kHz
Operating Temp Range -55°C to +125°C
Case Size 1812 (4532 Metric)
No of Terminals 2