text.skipToContent text.skipToNavigation

Manufacturer Part #

0805B105K500CT

Multilayer Ceramic Capacitors MLCC - SMD/SMT General Purpose0805, X7R, 1.0uF

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.25mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
18,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$102.60
USD
Quantity
Web Price
3,000
$0.0342
9,000
$0.0283
12,000
$0.0282
30,000
$0.0276
45,000+
$0.0274