text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA160ADA470ME55G

MVA Series 47 uF 16 V 5 x 5 mm Surface Mount CAN Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 44mA
Operating Temp-Max: 85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.365
50
$0.196
100
$0.176
250
$0.152
500+
$0.136