text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322T72S0650T60

DCM Series 5 V 10 A 50 W Through Hole Isolated Regulated DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 14V to 72V
Output Voltage: 5V
Output Power: 50W
Output Current: 10A
Efficiency: 86.1%
Line Regulation (%): 1.5%
Load Regulation (%): 0.66%
Load Capacitance: 37.6µF
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$100.76
USD
Quantity
Web Price
1+
$100.76
Product Variant Information section