text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC164MX

74VHC Series CMOS 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74VHC164MX is a High-speed CMOS 8-Bit Serial-In Parallel-Out Shift Register device,  fabricated with silicon gate CMOS technology. Avaulable in SOIC-14 package.

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed: fMAX = 175 MHz at VCC = 5 V
  • Low power dissipation: ICC = 4 µA (max) at TA = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection provided on all inputs
  • Low noise: VOLP = 0.8V (max)
  • Pin and function compatible with 74HC164

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
15,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$612.50
USD
Quantity
Web Price
2,500
$0.245
5,000
$0.235
7,500
$0.22
10,000+
$0.21
Product Variant Information section