text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,021

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.225
150 $0.205
500 $0.20
1,500 $0.198
5,000+ $0.194
Total:

$0.22

USD
Attributes
Attributes Table
Voltage Rating 30V
Hold Current [Ih] 2.5A
Trip Current 5A
Operating Temp Range -40°C to +85°C
Dimension T  3mm x L  18.3mm x W  11.4mm
Features and Applications

The RUEF250 is a Polyswitch Resettable Fuse with voltage max of 30 V.

Features:

  • RoHS compliant
  • Broadest range of radial-leaded resettable devices available in the industry
  • Current ratings from 50 mA to 15 A
  • Voltage ratings from 6 V (computer and electronic applications) to 99 V
  • Agency recognition : UL, CSA, TÜV
  • Fast time-to-trip
  • Low resistance

Benefits:

  • Many product choices give engineers more design flexibility
  • Compatible with high-volume electronics assembly
  • Assists in meeting regulatory requirements
  • Higher voltage ratings allow use in new applications

Applications:

  • Satellite video receivers
  • Industrial controls
  • Transformers
  • Computer motherboards
  • Modems
  • USB hub, ports and peripherals
  • IEEE1394 ports
  • CD-ROMs
  • Game machines
  • Battery packs