text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE703G

MJE Series 80 V 4 A Darlington Complementary Silicon Power Transistor - TO-225

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
onsemi MJE703G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 4A
DC Current Gain-Min: 750
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The Darlington Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications. The MJE700, MJE702, MJE703 (PNP); and MJE800, MJE802, MJE803 (NPN) are complementary devices.

Features:

    • High DC Current Gain
  • hFE = 2000 (Typ) @ IC = 2.0 Adc
  • Monolithic Construction with Built-in Base-Emitter Resistors to Limit Leakage Multiplication
  • Choice of Packages
    • MJE700 and MJE800 series
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
1,010
USA:
1,010
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.35
USD
Quantity
Unit Price
500
$0.935
1,000
$0.92
1,500
$0.91
2,000+
$0.90
Product Variant Information section