Manufacturer Part #
MIC5015YM
MIC5015 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1931 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Release to production of listed Micrel MOSFET Driver product type manufactured with the BCDM process technology to Microchip Fab.Pre Change:Fabricated at Micrel fabrication site (San Jose, CA, USA) using 6 inch wafers.Post Change:Fabricated at Microchip fabrication site using 8 inch wafers. Reason for Change:To improve productivity with the closure of the Micrel fab as part of the integration of Micrel and Microchip.
Product Lifecycle:
Technical Attributes
Configuration: | High or Low Side |
No of Outputs: | Single |
Peak Output Current: | 10mA |
Supply Voltage-Max: | 30V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
MIC5015YM and MIC5014 MOSFET drivers are designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. The MIC5014/5 can sustain an on-state output indefinitely.
The MIC5014/5 operates from a 2.75 V to 30 V supply. In high-side configurations, the driver can control MOSFETs that switch loads of up to 30 V. In low-side configurations, with separate supplies, the maximum switched voltage is limited only by the MOSFET. The MIC5014/5 has a TTL compatible control input. The MIC5014 is noninverting while the MIC5015 is inverting.
The MIC5014/5 features an internal charge pump that can sustain a gate voltage greater than the available supply voltage. The driver is capable of turning on a logic-level MOSFET from a 2.75 V supply or a standard MOSFET from a 5 V supply. The gate-to-source output voltage is internally limited to approximately 15 V. The MIC5014/5 is protected against automotive load dump, reversed battery, and inductive load spikes of –20 V. The driver’s overvoltage shutdown feature turns off the external MOSFET at approximately 35 V to protect the load against power supply excursions. The MIC5014 is an improved pin-for-pin compatible replacement in many MIC5011 applications. The MIC5014/5 is available in plastic 8-pin DIP and 8-pin SOIC pacakges.
Key Features:
- 2.75 V to 30 V operation.
- 100 µA maximum supply current (5 V supply).
- 15 µA typical off-state current.
- Internal charge pump.
- TTL compatible input.
- Withstands 60 V transient (load dump).
- Reverse battery protected to –20 V.
- Inductive spike protected to –20 V.
- Overvoltage shutdown at 35 V.
- Internal 15 V gate protection.
- Minimum external parts. Operates in high-side or low-side configurations.
- 1 µA control input pull-off.
- Inverting and noninverting versions.
Applications:
- Automotive electrical load control.
- Battery-powered computer power management.
- Lamp control.
- Heater control.
- Motor control.
- Power bus switching.
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount