text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 640
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $11.85
Total:

$11.85

USD
Attributes
Attributes Table
Family Name PIC17
Core Processor PIC
Program Memory Type EPROM
Flash Size (Bytes) 32kB
RAM Size 902B
Speed 8MHz
No of I/O Lines 50
InterfaceType / Connectivity I2C/SPI/USART
Peripherals I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers 4
Supply Voltage 3V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 12-chx10-bit
Watchdog Timers 1
Features and Applications

The PIC17LC756A-08I/PT is a Part of PIC17 Series 8-Bit 903 B RAM 16K x 16 Bit EEPROM CMOS Microcontroller, Available in 64-Pin TQFP Package.

The PIC17C756A features additional timers, 4 capture functions, 3 PWM functions, External Memory Addressing, 12 channels of 10-bit Analog-to-Digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I2C™) bus and 2 Universal Asynchronous Receiver Transmitter (USART).

CPU Features:

  • Only 58 single word instructions to learn
  • All single cycle instructions (121 ns), except for program branches and table reads/writes which are two-cycle
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Interrupt capability
  • 16 level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Up to 66 I/O pins with individual direction control
  • 10-bit, multi-channel Analog-to-Digital converter
  • High current sink/source for direct LED drive
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Brown-out Reset
  • Code protection
  • Power saving SLEEP mode
  • Selectable oscillator options

Applications:

  • Real-time embedded control
  • precise motor control
  • industrial to automotive
  • Instrumentation and telecom