text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0755
9,000 $0.0745
15,000 $0.074
45,000 $0.073
75,000+ $0.0725
Total:

$226.50

USD
Attributes
Attributes Table
Polarity PNP
R1, R2 2.2kΩ
Output Current-Max 100mA
Supply Voltage 50|V
Features and Applications

The IMB10AT110 is a part of IMB10A Series, Dual PNP Complex Digital Transistor with Transition Frequency of 250 MHz. It has an Operating Temperature range of -55 °C to +150 °C and is available in SC-74 package.

Features :

  • Built-In Biasing Resistors
  • Lead Free/RoHS Compliant
  • Two DTA123J chips in one package
  • Ultra-compact complex bipolar transistor, leak absorption type
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Built-in-bias resistors enable the configuration of an inverter circuit without  connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects

Applications :

  • Interface circuit
  • Driver circuit
  • Inverter circuit
  • High-Frequency Oscillattors
  • Pre-Amplifier
  • Differential amplification circuits