text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 657,082

On Order: 0
Factory Stock:Factory Stock: 51,906,000
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0215
250 $0.0156
500 $0.0149
750 $0.0146
1,500+ $0.014
Total:

$0.04

USD
Attributes
Attributes Table
Type Standard
Configuration Dual
Reverse Current-Max 100µA
Forward Voltage 1250mV
Reverse Voltage-Max [Vrrm] 70V
Reverse Recovery Time-Max 6ns
Power Dissipation 225mW
Diode Capacitance-Max 1.5pF
Average Forward Current-Max 200mA
Peak Current-Max 500mA
Operating Temp Range -55°C to +150°C
Features and Applications

The BAV70LT1G is a dual switching diode with common cathode and a reverse voltage of 70 V.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*