text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC164ADG

74HC Series 8-Bit Serial-Input/Parallel-Output Shift Register - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1536
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features and Applications

High-Performance Silicon-Gate CMOS.The MC74HC164A is identical in pinout to the LS164. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

The MC74HC164A is an 8-bit, serial-input to parallel-output shift register. Two serial data inputs, A1 and A2, are provided so that one input may be used as a data enable. Data is entered on each rising edge of the clock. The active-low asynchronous Reset overrides the Clock and Serial Data inputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 244 FETs or 61 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Stock
2,701
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
122,705
Factory Lead Time:
30 Weeks
Total
$0.16
USD
Quantity
Web Price
1
$0.157
400
$0.154
1,250
$0.151
4,000
$0.149
12,500+
$0.146
Product Variant Information section