Manufacturer Part #
TL064IDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1733 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 4 |
Slew Rate-Nom: | 3.5V/µs |
Input Offset Voltage-Max: | 6mV |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The TL064IDT is a Low power JFET Quad Operational Amplifier with 1.3 MHz gain bandwidth, available in surface mount SOIC-14 package.
Features:
- Very low power consumption: 200 μA
- Wide common-mode (up to VCC +) and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch up free operation
- High slew rate: 3.5 V/μs
Pricing Section
Stock:
35,000
Minimum Order:
2,500
Multiple Of:
2,500
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500
$0.16
5,000
$0.131
10,000
$0.129
12,500+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount