Manufacturer Part #
BAV99LT3G
BAV99LT3G Series Dual Series 70 V 715 mA Surface Mount Switching Diode - SOT-23
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1915 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 225mW |
Average Forward Current-Max: | 715mA |
Peak Current-Max: | 2A |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAV99LT3G is a dual series switching diode with reverse voltage of 70 V. Available in a SOT-23 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Stock:
69,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1
$0.127
500
$0.0337
1,500
$0.0267
2,500
$0.0239
5,000+
$0.0206
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount