text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER3R3M01

IHLP Series 2525 3.3 uH 20% 6 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 28mΩ
Mounting Method: Surface Mount
Features & Applications

 

Pricing Section
Stock:
158,000
Minimum Order:
2,000
Multiple Of:
2,000
254,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$1,370.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000+
$0.685