text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX10-2P-R

CTX Series 9.83 uH 2.1 A Shielded Horizontal SMT EconoPac Toroidal Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 9.83µH
Rated Current-Max: 2.1A
DC Resistance: 0.045Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
1,126
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$3.90
USD
Quantity
Web Price
1
$3.90
50
$2.98
100
$2.84
250
$2.66
500+
$2.54