Manufacturer Part #
SS24-E3/52T
SS24 Series 40 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA (SMB)
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2021 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 75A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.4mA |
Forward Voltage: | 0.5V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
90
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Web Price
1
$0.49
50
$0.305
100
$0.28
250
$0.25
500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
750 per
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount