text.skipToContent text.skipToNavigation

Manufacturer Part #

ST26C31BDR

ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ST26C31BDR is a quad differential line driver designed for digital data transmission over balanced lines and meets all the requirements of EIA standard RS-422 while retaining the low power characteristics of CMOS. The ST26C31B accepts TTL or CMOS input levels and translates these to RS-422 output levels.

This part uses special outputs circuitry common to all four drivers. All outputs are protected against damage due to electrostatic discharge by diode to VCC and ground.

Features:

  • TTL input compatible
  • Typical propagation delay: 6 ns
  • Typical output skew: 0.5 ns
  • Output will not load line when VCC = 0 V
  • Meets the requirements of EIA standard RS-422
  • Operation from single 5 V supply
  • 3-state outputs for connection to system buses
  • Low quiescent current
  • Available in surface mount
Pricing Section
Stock:
6,616
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.81
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.805
50
$0.61
100
$0.585
250
$0.545
500+
$0.52