text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 15 Weeks
Minimum Order: 420
Multiple Of: 420
Quantity Web Price
420+ $32.94
Total:

$13,834.80

USD
Attributes
Attributes Table
RAM Size 128kB
Cache Memory Size 288kB
Data Bus Width 32b
I/O Voltage-Max 3.6V
Features and Applications

The MCIMX515CJM6C multimedia applications processor offers high performance processing optimized for the lowest power consumption for smartbooks, netbooks, and many other consumer and industrial applications as well including: portable media players, gaming consoles, secure handheld devices and applications requiring an advanced HMI.

It features Freescale's advanced and power-efficient implementation of the ARM Cortex™-A8 core, which operates at speeds up to 800 MHz. Extended temperature is available for industrial focused devices running at up to 600 MHZ.

Features:

  • CPU Complex
    • 800 MHz ARM Cortex-A8 CPU
    • 32KB instruction and data caches
    • Unified 256KB L2 cache
    • NEON SIMD media accelerator
    • Vector floating point co-processor
  • Multimedia
    • OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators
    • Multi-format HD 720p video decoder and D1 video encoder hardware engine
    • 24-bit primary display support up to WXGA resolution
    • 18-bit secondary display support
    • Analog HD720p component TV output
    • High quality hardware video de-interlacing
    • Image and video resize, inversion, and rotation hardware
    • Alpha blending and color space conversion
    • Video/graphics combining: four planes plus hardware cursor
    • Display quality enhancement: color correction, gamut mapping, gamma correction
  • External Memory Interface
    • mDDR and DDR2 SDRAM, 16/32-bit, 200MHz
    • SLC/MLC NAND flash, 8/16-bit
  • Security
    • The i.MX51 processor provides additional security features making it the ideal solution for SOHO networking, routers or any other type of product needing secure system boot and tamper detection.
  • Interface Flexibility
  • Advanced Power Management
  • Increased Security

Applications:

  • Smartbooks
  • Mobile Internet Devices
  • PMPs
  • Gaming consoles
  • Secure Devices
  • Advanced HMI
  • High-end PDAs