text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 128,477

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.043
250 $0.0311
500 $0.0299
750 $0.0291
1,500+ $0.028
Total:

$0.09

USD
Attributes
Attributes Table
Average Rectified Current-Max 0.5A
Peak Current-Max 5.5A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 20µA
Forward Voltage 0.51V
Features and Applications

The MBR0540T1G is a 0.5 A 40 V surface mount schottky power rectifier, employs the schottky barrier principle with a barrier metal that produces optimal forward voltage drop−reverse current tradeoff.

It is ideally suited for low voltage, high frequency rectification, or as a free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

Features:

  • Guardring for stress protection
  • Very low forward voltage
  • Package designed for optimal automated board assembly
  • AEC−Q101 qualified and PPAP capable
  • Pb−free package