text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT16245BDL,118

74LVT Series 3.3 V Surface Mount 3-State 16-Bit Transceiver -SSOP-48

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVT/C/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 6mA
Power Dissipation: 500mW
Propagation Delay: 5.7ns
Operating Temperature: -40°C to +85°C
Capacitance: 3pF
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 48
Moisture Sensitivity Level: 1
Package Style:  SSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74LVT16245BDL is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is a 16-bit transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions.

The control function implementation minimizes external timing requirements. The device features an output enable input (nOE) for easy cascading and a direction input (nDIR) for direction control.

Features:

  • 16-bit bidirectional bus interface
  • 3-state buffers
  • Output capability: +64 mA and -32 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Live insertion and extraction permitted
  • Power-up 3-state
  • No bus current loading when output is tied to 5 V bus
    • Latch-up protection:
  • JESD78B Class II exceeds 500 mA
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

 

Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$755.00
USD
Quantity
Web Price
1,000
$0.755
2,000
$0.615
3,000
$0.61
4,000+
$0.605