text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 818,541

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.255
400+ $0.245
Total:

$0.26

USD
Attributes
Attributes Table
Load Capacitance 12.5pF
Operating Frequency 32.768kHz
Frequency Tolerance ±20ppm
Operating Temp Range -40°C to +85°C
ESR (Equivalent Series Resistance) 50kΩ
Insulation Resistance 500MΩ
Drive Level 1µW
Aging (First Year) ±3ppm
Storage Temperatue Range -55°C to +125°C
Dimension L  8mm x W  3.8mm
No of Pins 4
Features and Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABS25 series is a low frequency SMD crystal available in a 2.5mm height. This small size crystal is ideal for high density circuit boards. The ABS25 series has an excellent environmental and heat resistance plastic package with reflow capability. Extended temperature for industrial applications is available. This crystal has a frequency range of 30kHz to 100kHz and has a standard load capacitance of 12.5 pF.

This ABS25-32.768KHZ-T is a low frequency 32.768KHz surface mount crystal. With a frequency tolerance of 20 PPM, industrial temperature and load capacitance of 12.5 pF.