text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 160,850

On Order: 0
Factory Stock:Factory Stock: 257,500
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.41
250 $0.174
500 $0.157
750 $0.148
1,500+ $0.134
Total:

$0.41

USD
Attributes
Attributes Table
Amplifier Type General Purpose
No of Channels 4
Slew Rate-Nom 0.6V/µs
Input Offset Voltage-Max 5mV
Gain Bandwidth Product 1MHz
Average Bias Current-Max -300nA
Supply Voltage 3V to 32V
Common Mode Rejection Ratio 85dB
Supply Current 3mA
Power Supply Rejection Ratio 100dB
Operating Temp Range -25°C to +85°C
Output Current 60mA
Moisture Sensitivity Level 1
Features and Applications

The LM224DR2G is Single Supply Quad Operational Amplifier.

The LM224 series are low-cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Key Features:

  • Short Circuited Protected Outputs.
  • True Differential Input Stage.
  • Single Supply Operation: 3.0 V to 32 V (LM224, LM324, LM324A).
  • Low Input Bias Currents: 100 nA Maximum (LM324A).
  • Four Amplifiers Per Package.
  • Internally Compensated.
  • Common Mode Range Extends to Negative Supply.
  • Industry Standard Pinouts.
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation.
  • Pb-Free Packages are Available.