text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.365
250 $0.104
500 $0.0898
750 $0.0823
1,500+ $0.0708
Total:

$0.73

USD
Attributes
Attributes Table
Average Rectified Current-Max 300mA
Peak Current-Max 1A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 100µA
Forward Voltage 0.9V
Features and Applications

The BAT54CFILM Device uses 40 V Schottky barrier diodes packaged in SOD- 23, SOD-323, SOD-523, SOT-23, SOT-323, or SOT-666.

Features:

  • Low conduction and reverse losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode