text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC154DB,112

74HC Series 6 V Surface Mount 4-to-16 Line Decoder/Demultiplexer - SSOP-24

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  SSOP-24
Mounting Method: Surface Mount
Features & Applications

The 74HC154DB is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL).

The 74HC154 decoders accept four active HIGH binary address inputs and provide 16 mutually-exclusive active LOWoutputs. The two-input enable gate can be used to strobe the decoder to eliminate the normal decoding 'glitches' on the outputs, or can be used for the expansion of the decoder.

Features:

  • 16-line demultiplexing capability
  • Decodes 4 binary-coded inputs into 16 mutually-exclusive outputs
  • Complies with JEDEC standard no. 7A
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel
  • ESD protection:
    • HBM EIA/JESD22-A114D exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1652
Multiple Of:
826
Total
$3,105.76
USD
Quantity
Web Price
1
$2.35
30
$2.11
125
$2.02
300
$1.97
1,250+
$1.88
Product Variant Information section