text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $595.00
Total:

$595.00

USD
Attributes
Attributes Table
Application Type Emulator
Core Supported PIC18
Features and Applications

The PMF18WL0 is a Processor module for MPLAB® ICE 4000 Emulator. This emulator pods containing a main board with an additional board for expanded trace memory and complex control logic.

The MPLAB ICE 2000 pod comes with a standard parallel interface cable that connects the pod to the parallel port of the PC. MPLAB® ICE 4000 also includes a USB interface cable that connects the pod to the USB port. Power supplies are included.

The MPLAB® ICE is a modular emulator system with interchangeable components allowing the system to be easily configured to emulate different PICmicro® MCUs. Since this emulator supports package-specific emulation, customers need to know which device and package they intend to emulate.

Kit Contains:

  • An emulator pod (including among other things the host-to-pod parallel cable and power supply)
  • A processor module
  • A device adapter
  • A transition socket