text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 42,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0175
12,000 $0.0157
45,000 $0.0155
90,000 $0.0154
225,000+ $0.0152
Total:

$52.50

USD
Attributes
Attributes Table
Type Switching
Polarity NPN
CE Voltage-Max 40V
Collector Current Max 600mA
Power Dissipation-Tot 200mW
Collector - Base Voltage 75V
Collector - Emitter Saturation Voltage 1V
Emitter - Base Voltage 6V
DC Current Gain-Min 40
Configuration Single
Frequency - Transition 300MHz
Collector - Current Cutoff 10nA
Operating Temp Range -65°C to +150°C
Rise Time 20ns
Fall Time 60ns
Noise Figure 4dB
Input Capacitance 25pF
Moisture Sensitivity Level 1
Features and Applications

NPN switching transistor in a SOT323 plastic package. PNP complement: PMST2907A.

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • High-speed switching and linear amplification