text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,940

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.45
250 $0.136
750 $0.107
1,500 $0.0919
2,500+ $0.0822
Total:

$0.90

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 30A
Reverse Voltage-Max [Vrrm] 200V
Reverse Current-Max 5µA
Forward Voltage 0.92V
Configuration Single
Diode Capacitance-Max 20pF
Reverse Recovery Time-Max 25ns
Thermal Resistance 25°C/W
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C
Features and Applications

The ES1D-13-F is a part of ES1x Series 200 V 1 A Surface Mount Super-Fast Rectifier. It is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Super-Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)