text.skipToContent text.skipToNavigation

Manufacturer Part #

V1000LA160BP

LA Series 1200 V 1000 V RMS 2420 V Clamp 6500 A 250 pF Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 2420V
Peak Output Current: 6500A
Rated Voltage: 1200V
RMS Voltage-Max: 1000V
Varistor Voltage Range: 1425V to 1600V
Current Rating: 1mA
Energy: 360J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,280
Minimum Order:
1
Multiple Of:
1
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1.66
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.66
50
$1.49
200
$1.43
750
$1.38
2,500+
$1.33
Product Variant Information section