Product Variant Information section
Available Packages
Package Qty:
60
Package Style:
PDIP-8
Mounting Method:
Through Hole
Product Specification Section
Pricing Section
Minimum Order: 60
Multiple Of: 60
Quantity | Web Price |
---|---|
60 | $0.95 |
120+ | $0.86 |
Attributes
Attributes Table
Configuration | Low Side |
No of Outputs | Single |
Output Impedance | 8Ω |
Peak Output Current | 1A |
Supply Voltage-Max | 16V |
Features and Applications
The TC1411NCPA is a 16 V, 1 A High-Speed and Low Side Non-Inverting MOSFET Driver, available in PDIP-8 package.
Features:
- Latch-Up Protected: Will Withstand 500 mA Reverse Current
- Input Will Withstand Negative Inputs Up to 5 V
- ESD Protected: 4 kV
- High Peak Output Current: 1 A
- Wide Input Supply Voltage Operating Range:
- 4.5 V to 16 V
- High Capacitive Load Drive Capability:
- 1000 pF in 25 nsec
- Short Delay Time: 30 nsec Typ.
- Consistent Delay Times With Changes in Supply Voltage
- Matched Delay Times
- Low Supply Current
- With Logic 1 Input: 500 µA
- With Logic 0 Input: 100 µA
- Low Output Impedance: 8Ω
- Available in Space-Saving 8-pin MSOP Package
Applications:
- Switch Mode Power Supplies
- Line Drivers
- Pulse Transformer Drive
- Relay Driver