Manufacturer Part #
BZT52C5V1S-7-F
BZT52C5V1 Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-323
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1919 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 5.1V |
Power Dissipation: | 200mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 2µA |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BZT52C5V1S-7-F is a part of BZT52C Series 200 mW 10 mA Surface Mount 5.1 V Zener Diode available in a SOD-323 package.
Product Features:
- Planar Die Construction
- General Purpose, Medium Current
- Ideally Suited for Automated Assembly Processes
- Power Dissipation is 200 mW
- Thermal Resistance, Junction to Ambient Air is 350 °C/W
- Thermal Resistance, Junction to Lead is 150 °C/W
- Operating and Storage Temperature Range is -65 to +150 °C
- Forward Voltage is 0.9 V
Pricing Section
Stock:
82
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.054
50
$0.0429
100
$0.0412
500
$0.0375
1,500+
$0.0351
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount