text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT08D,652

74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Quad 2-Input AND Gate-SOIC-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT08D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HCT08 provide the 2-input AND function.

Features:

  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

 

 

Pricing Section
Stock:
7,333
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.11
USD
Quantity
Web Price
1
$0.111
400
$0.0965
1,250
$0.094
4,000
$0.0915
12,500+
$0.0891
Product Variant Information section