text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 35,075

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0234
100 $0.0211
250 $0.0206
500 $0.0203
1,500+ $0.0198
Total:

$0.05

USD
Attributes
Attributes Table
Average Rectified Current-Max 200mA
Peak Current-Max 600mA
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 2µA
Forward Voltage 1V
Power Dissipation 200mW
Features and Applications

The BAT54CW-7-F is a part of BAT54W Series Fast Switching 30 V 600 mA Ultra-Small Surface Mount Schottky Barrier Diode available in a SOT-323 package.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Operating and Storage Temperature Range is -65 to +125 °C
  • Power Dissipation is 200 mW

View the BAT54 Series of Schottky Diode