text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLR1600-7

DFLR1600 Series 600 V 1 A Glass Passivated Rectifier Surface Mount - POWERDI-123

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1.1V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Stock:
1,100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.14
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.141
50
$0.112
100
$0.107
500
$0.0975
1,500+
$0.0914