Manufacturer Part #
EFB0412VHD-F00
EFB Series 9000 RPM 10.10 CFM 12 V 3 Wire Ball Bearing Fan
| |||||||||||
Mfr. Name: | Delta | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:336 per Box | ||||||||||
Date Code: | 1913 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 10.1CFM |
Noise: | 32.5dBA |
Voltage Rating: | 12V |
Dimension: | L 40mm x W 40mm x H 20mm |
Features & Applications
The EFB0412VHD-F00 is a part of EFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow 10.10 CFM
- Operating voltage of 12 VDC
- 32.5 dB(A) Acoustic Noise
- Weighs 33 g
- Ball bearing System
- Speed: 9000 RPM
Pricing Section
Stock:
65
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$8.18
5
$8.13
20
$8.10
40
$8.08
100+
$8.05
Product Variant Information section
Available Packaging
Package Qty:
336 per Box