Manufacturer Part #
LM217LD13TR
LM217L Series 1.2 to 37 V 100 mA Low Current Adjustable Voltage Regulator-SO-8
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1848 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage-Min: | 3V |
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Voltage Fixed: | 1.2V/37V |
Output Current-Max: | 100mA |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation: | 50mV |
Load Regulation (%): | 1% |
Line Regulation (%): | 0.05% |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM217LD13TR is a Low current 1.2 to 37 V adjustable voltage regulator.
The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators. It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SO-8 and TO-92 packages.
Features:
- Output voltage range: 1.2 to 37 V
- Output current in excess of 100 mA
- Line regulation typ. 0.01%
- Load regulation typ. 0.1%
- Thermal overload protection
- Short circuit protection
- Output transition safe area compensation
- Floating operation for high voltage applications
Pricing Section
Stock:
7,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.24
50
$0.183
100
$0.175
250
$0.164
500+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount