Manufacturer Part #
QPI-12LZ
QPI-12 Series 12.4 x 25 x 4.5 mm 80 V Input 7 A V-I Chip EMI Filter - LGA-10
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Branding Change for MQPI, QPI and QPO filters The purpose of this notice is to make you aware of a change in the way Vicor will brand MQPI, QPI and QPO Filters. Reason for the change: As part of a corporate business unit merge the Picor logo will be phased out and will be replaced with the Vicor logo. In addition, Vicor will convert from ink marking to a laser marking process on lidded units and update labels on open frame units (model numbers ending with a "-01") to mark the Vicor logo, model number, lot and date codes. This change will impact all Vicor MQPI, QPI and QPO filters.
Part Status:
Technical Attributes
Package Style: | LGA-10 |
Mounting Method: | Surface Mount |
Features & Applications
The QPI-12 is a EMI filter specifically designed to attenuate conducted common-mode (CM) and differential-mode (DM) noise of Vicor’s V•I Chip™ products, such as the PRM, VTM and BCM converters, to comply with the CISPR22 standard requirements for conducted noise measurements.
The filter is designed to operate up to 80 Vdc, 100 Vdc surge, and supports 7A loads up to 85°C (TA) without de-rating.This is Designed for the telecom bus range, the V•I Chip™ EMI Filter supports the PICMG® 3.0 specification for filtering system boards to the EN55022 Class B limits.
Features:
- >40 dB CM attenuation at 1 MHz (50Ω)
- >70 dB DM attenuation at 1 MHz (50Ω)
- 80 Vdc (max input)
- 100 Vdc surge 100 ms
- 1,500 Vdc hipot hold off to shield plane
- 7 A rating
- 12.9 x 25.3 x 5.0 mm Lidded SiP (System-in-Package)
- 12.4 x 24.9 x 3.4 mm Open-frame SiP
- Low profile LGA package
- -40°C to +125°C Ambient temperature
- Efficiency >99%
- TUV Certified
Applications:
- V¡PI Chip. input EMI filter
- Telecom and ATCA boards
Available Packaging
Package Qty:
40 per Tube
Package Style:
LGA-10
Mounting Method:
Surface Mount