text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 97,376

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0231
500 $0.0169
1,500 $0.0159
2,500 $0.0155
5,000+ $0.015
Total:

$0.05

USD
Attributes
Attributes Table
Type Standard
Configuration Dual
Reverse Current-Max 50µA
Forward Voltage 1.25V
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 4ns
Power Dissipation 250mW
Diode Capacitance-Max 1.5pF
Average Forward Current-Max 215mA
Peak Current-Max 500mA
Operating Temp Range -65°C to +150°C