text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,740

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.275
500 $0.192
1,250 $0.183
3,750 $0.172
7,500+ $0.165
Total:

$0.28

USD
Attributes
Attributes Table
Logic Circuit D-Type, Flip Flop IC
Family A/HC/T/U
No of Functions / Channels 4
Output Characteristics Complementary
Supply Voltage-Nom 5V
Supply Current 8µA
Power Dissipation 500mW
Propagation Delay 175ns
Operating Temperature -40°C to +125°C
Capacitance 3.5pF
No of Inputs 4
No of Outputs Eight
High Level Output Current -5.2mA
Low Level Output Current 5.2mA
No of Pins 16
Moisture Sensitivity Level 1
Features and Applications

The 74HC175D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT175 have four edge-triggered, D-type flip-flops with individual D inputs and both Q and Q outputs.

The common clock (CP) and master reset (MR) inputs load and reset (clear) all flip-flops simultaneously. The state of each D inputone set-up time before the LOW-to-HIGH clock transitionis transferred to the corresponding output (Qn ) of the flip-flop.

Features and benefits:

  • Four edge-triggered D flip-flops
  • Output capability: standard
  • ICC category: MSI