Manufacturer Part #
MPZ1005S600CT000
Ferrite Beads 60 OHM 25%
Product Specification Section
TDK MPZ1005S600CT000 - Product Specification
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
TDK MPZ1005S600CT000 - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| Impedance: | 60Ω |
| Rated Current: | 1.5A |
| DC Resistance-Max: | 60mΩ |
| Case Size: | 0402 (1005 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0215
20,000
$0.0212
30,000
$0.021
40,000
$0.0208
50,000+
$0.0204
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount