text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V331GP

EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic

Product Specification Section
Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 0.08Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
120,000
Minimum Order:
500
Multiple Of:
500
2,766,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$132.50
USD
Quantity
Web Price
500+
$0.265