text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250 $1.67
500+ $1.42
Total:

$417.50

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 3V to 40V
Output Current-Max 1A
Output Voltage Range 0.6V to 34V
Output Type Adjustable
Switching Frequency-Max 2MHz
Operating Temp Range -40°C to +125°C
No. of Outputs 1
Storage Temperatue Range -65°C to +150°C