text.skipToContent text.skipToNavigation

Manufacturer Part #

009176002722106

9176 Series 2 Way 22 AWG Wire to Board Through Wire Capped IDC Connector

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Straight Socket/Receptacle
Termination: IDC
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 10A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Color: White
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
600
Multiple Of:
600
10,200
Factory Stock:Factory Stock:
35,400
Factory Lead Time:
5-10 Days
Total
$237.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600
$0.395
1,200
$0.33
1,800
$0.325
3,000
$0.32
6,000+
$0.315
Product Variant Information section